Part Details for AP053F472MQX4A by Kyocera AVX Components
Overview of AP053F472MQX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP053F472MQX4A
AP053F472MQX4A CAD Models
AP053F472MQX4A Part Data Attributes
|
AP053F472MQX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP053F472MQX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AP053F472MQX4A
This table gives cross-reference parts and alternative options found for AP053F472MQX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP053F472MQX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053F472M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053F472MQX4A vs 08053F472M4Z4A |
LD053F472MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | AP053F472MQX4A vs LD053F472MAB9A |
AP053F472MQT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | AP053F472MQX4A vs AP053F472MQT4A |
08053F472M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053F472MQX4A vs 08053F472M4T4A |
LD053F472MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | AP053F472MQX4A vs LD053F472MAB7A |
08053F472MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053F472MQX4A vs 08053F472MAT2A |
AP053F472MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | AP053F472MQX4A vs AP053F472MQZ4A |
08053F472MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053F472MQX4A vs 08053F472MAZ4A |
AP053F472MQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | AP053F472MQX4A vs AP053F472MQB2A |
08053F472MAU2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP053F472MQX4A vs 08053F472MAU2A |