Part Details for AP053C333MQB2A by Kyocera AVX Components
Overview of AP053C333MQB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP053C333MQB2A
AP053C333MQB2A CAD Models
AP053C333MQB2A Part Data Attributes
|
AP053C333MQB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP053C333MQB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | TS 16949 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP053C333MQB2A
This table gives cross-reference parts and alternative options found for AP053C333MQB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP053C333MQB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0805XR-333M-250PR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Prosperity Dielectrics Co Ltd | AP053C333MQB2A vs MA0805XR-333M-250PR |
AP053C333MQX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C333MQB2A vs AP053C333MQX4A |
LLA219R71E333MA01L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.033uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | AP053C333MQB2A vs LLA219R71E333MA01L |
C0805F333M3RAC7040 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | KEMET Corporation | AP053C333MQB2A vs C0805F333M3RAC7040 |
BC053C333MZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C333MQB2A vs BC053C333MZT3AA2 |
LLC219R71E333MA01L | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Murata Manufacturing Co Ltd | AP053C333MQB2A vs LLC219R71E333MA01L |
223891015743 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AP053C333MQB2A vs 223891015743 |
LLC219R71E333MA01B | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Murata Manufacturing Co Ltd | AP053C333MQB2A vs LLC219R71E333MA01B |
BC053C333MZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C333MQB2A vs BC053C333MZT9AA2 |
CS0805MP8333 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.033uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AP053C333MQB2A vs CS0805MP8333 |