Part Details for AP053C273KQB2A by Kyocera AVX Components
Overview of AP053C273KQB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP053C273KQB2A
AP053C273KQB2A CAD Models
AP053C273KQB2A Part Data Attributes
|
AP053C273KQB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP053C273KQB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | TS 16949 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP053C273KQB2A
This table gives cross-reference parts and alternative options found for AP053C273KQB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP053C273KQB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053C273KZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C273KQB2A vs BC053C273KZB1AA1 |
GMT21X7R273K25NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AP053C273KQB2A vs GMT21X7R273K25NT-15 |
BC053C273KZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C273KQB2A vs BC053C273KZB6AA1 |
KAM21BR71E273KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C273KQB2A vs KAM21BR71E273KT |
BC053C273KZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C273KQB2A vs BC053C273KZJ3AA3 |
C0805J273K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | KEMET Corporation | AP053C273KQB2A vs C0805J273K3RAL |
AP053C273KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP053C273KQB2A vs AP053C273KQZ2A |
BC053C273KZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C273KQB2A vs BC053C273KZJ3AA2 |
BC053C273KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C273KQB2A vs BC053C273KZJ3AA1 |
AP053C273KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP053C273KQB2A vs AP053C273KQT4A |