Part Details for AP051C272JQT2A by Kyocera AVX Components
Overview of AP051C272JQT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP051C272JQT2A
AP051C272JQT2A CAD Models
AP051C272JQT2A Part Data Attributes
|
AP051C272JQT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP051C272JQT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP051C272JQT2A
This table gives cross-reference parts and alternative options found for AP051C272JQT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP051C272JQT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000272JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AP051C272JQT2A vs 0805Y1000272JDT |
GRM40X7R272J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | AP051C272JQT2A vs GRM40X7R272J100AB |
GRM40X7R272J100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | AP051C272JQT2A vs GRM40X7R272J100AQ |
0805H1000272JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AP051C272JQT2A vs 0805H1000272JDT |
0805F1000272JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AP051C272JQT2A vs 0805F1000272JDT |
GMC21X7R272J100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | AP051C272JQT2A vs GMC21X7R272J100NTM |
C0805C272J1RAC7800 | Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 2700pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | AP051C272JQT2A vs C0805C272J1RAC7800 |
C0805F272J1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | AP051C272JQT2A vs C0805F272J1RALTM |
GRM40X7R272J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | AP051C272JQT2A vs GRM40X7R272J100AL |
0805A1000272JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AP051C272JQT2A vs 0805A1000272JDT |