Part Details for AP051A510JQU4A by Kyocera AVX Components
Overview of AP051A510JQU4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP051A510JQU4A
AP051A510JQU4A CAD Models
AP051A510JQU4A Part Data Attributes
|
AP051A510JQU4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP051A510JQU4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AP051A510JQU4A
This table gives cross-reference parts and alternative options found for AP051A510JQU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP051A510JQU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051A510JAT2A | Capacitor, Ceramic, Chip, General Purpose, 51pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AP051A510JQU4A vs 08051A510JAT2A |
AP051A510JQB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A510JQU4A vs AP051A510JQB4A |
GRM2195C2A510JD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AP051A510JQU4A vs GRM2195C2A510JD01D |
08051A510J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A510JQU4A vs 08051A510J4T4A |
08051A510J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A510JQU4A vs 08051A510J4T2A |
GRM2195C2A510JZ01B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000051uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AP051A510JQU4A vs GRM2195C2A510JZ01B |
08051A510J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP051A510JQU4A vs 08051A510J4Z4A |
AP051A510JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AP051A510JQU4A vs AP051A510JQU2A |
08051A510J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP051A510JQU4A vs 08051A510J4Z2A |
GRM2195C2A510JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | AP051A510JQU4A vs GRM2195C2A510JZ01D |