AP033F473MQT2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603,

Overview of AP033F473MQT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for AP033F473MQT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP033F473MQT2A by Kyocera AVX Components

AP033F473MQT2A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. AP033F473MQT2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603,
    VS

Alternate Parts for AP033F473MQT2A

This table gives cross-reference parts and alternative options found for AP033F473MQT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP033F473MQT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD033F473MAB4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603, Kyocera AVX Components AP033F473MQT2A vs LD033F473MAB4A
AP033F473MQB4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603, Kyocera AVX Components AP033F473MQT2A vs AP033F473MQB4A
LD033F473MAB9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603, Kyocera AVX Components AP033F473MQT2A vs LD033F473MAB9A
06033F473MAT2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP Kyocera AVX Components AP033F473MQT2A vs 06033F473MAT2A
AP033F473MQT4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603, Kyocera AVX Components AP033F473MQT2A vs AP033F473MQT4A
AP033F473MQZ2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603, Kyocera AVX Components AP033F473MQT2A vs AP033F473MQZ2A
06033F473M4Z4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP Kyocera AVX Components AP033F473MQT2A vs 06033F473M4Z4A
06033F473MAT4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP Kyocera AVX Components AP033F473MQT2A vs 06033F473MAT4A
AP033F473MQZ4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603, Kyocera AVX Components AP033F473MQT2A vs AP033F473MQZ4A
AP033F473MQX2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.047uF, 0603, Kyocera AVX Components AP033F473MQT2A vs AP033F473MQX2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP033F473MQT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP033F473MQT2A by Kyocera AVX Components

  • Please alert me when AP033F473MQT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP033F473MQT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP033F473MQT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP033F473MQT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP033F473MQT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP033F473MQT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: