Part Details for AP033C821MQU4A by Kyocera AVX Components
Overview of AP033C821MQU4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP033C821MQU4A
AP033C821MQU4A CAD Models
AP033C821MQU4A Part Data Attributes
|
AP033C821MQU4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP033C821MQU4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP033C821MQU4A
This table gives cross-reference parts and alternative options found for AP033C821MQU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP033C821MQU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X7R821M25NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AP033C821MQU4A vs GMC10X7R821M25NTTLF |
C0603X821M25PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | AP033C821MQU4A vs C0603X821M25PT |
0603C821M250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AP033C821MQU4A vs 0603C821M250BT |
06033C821MAJ2A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C821MQU4A vs 06033C821MAJ2A |
C0603X821M25PB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | AP033C821MQU4A vs C0603X821M25PB |
VJ0603Y821MNXAB5G | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00082uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | AP033C821MQU4A vs VJ0603Y821MNXAB5G |
AP033C821MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP033C821MQU4A vs AP033C821MQZ4A |
06033C821MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C821MQU4A vs 06033C821MAT1A |
AP033C821MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP033C821MQU4A vs AP033C821MQT2A |