Part Details for AP033C153MQU2A by Kyocera AVX Components
Overview of AP033C153MQU2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP033C153MQU2A
AP033C153MQU2A CAD Models
AP033C153MQU2A Part Data Attributes
|
AP033C153MQU2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP033C153MQU2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for AP033C153MQU2A
This table gives cross-reference parts and alternative options found for AP033C153MQU2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP033C153MQU2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R250-153MP6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | VENKEL LTD | AP033C153MQU2A vs C0603X7R250-153MP6P |
BC033C153MZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C153MQU2A vs BC033C153MZJ9AA0 |
FS033C153M4X2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C153MQU2A vs FS033C153M4X2A |
06033C153MA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C153MQU2A vs 06033C153MA77A |
250R14W153MV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Johanson Dielectrics Inc | AP033C153MQU2A vs 250R14W153MV4R |
BC033C153MZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C153MQU2A vs BC033C153MZJ3AA2 |
BC033C153MZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033C153MQU2A vs BC033C153MZB6AA3 |
LD033C153MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | Kyocera AVX Components | AP033C153MQU2A vs LD033C153MAB7A |
C0603X7R250-153MN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AP033C153MQU2A vs C0603X7R250-153MN6D |
C0603X7R250-153MP6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | VENKEL LTD | AP033C153MQU2A vs C0603X7R250-153MP6R |