Capacitors
AP033A7R5KQU4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP

Overview of AP033A7R5KQU4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for AP033A7R5KQU4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP033A7R5KQU4A by Kyocera AVX Components

AP033A7R5KQU4A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. AP033A7R5KQU4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for AP033A7R5KQU4A

This table gives cross-reference parts and alternative options found for AP033A7R5KQU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP033A7R5KQU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603M7R5K250BT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP Knowles Capacitors AP033A7R5KQU4A vs 0603M7R5K250BT
AP033A7R5KQT4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP Kyocera AVX Components AP033A7R5KQU4A vs AP033A7R5KQT4A
0603A7R5KXXWD04MLS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP SRT Micro Ceramique AP033A7R5KQU4A vs 0603A7R5KXXWD04MLS
0603A7R5KXHB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP SRT Micro Ceramique AP033A7R5KQU4A vs 0603A7R5KXHB
0603A7R5KXHBMLS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP SRT Micro Ceramique AP033A7R5KQU4A vs 0603A7R5KXHBMLS
AP033A7R5KQT2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP Kyocera AVX Components AP033A7R5KQU4A vs AP033A7R5KQT2A
0603A7R5KXHBD04 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP SRT Micro Ceramique AP033A7R5KQU4A vs 0603A7R5KXHBD04
0603A7R5KXXWD04 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP SRT Micro Ceramique AP033A7R5KQU4A vs 0603A7R5KXXWD04
0603A7R5KXXVMLS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP SRT Micro Ceramique AP033A7R5KQU4A vs 0603A7R5KXXVMLS
0603A7R5KXXVD04 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP SRT Micro Ceramique AP033A7R5KQU4A vs 0603A7R5KXXVD04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP033A7R5KQU4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP033A7R5KQU4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AP033A7R5KQU4A would you like to use for your alert(s)?
  • Please alert me when AP033A7R5KQU4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP033A7R5KQU4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP033A7R5KQU4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP033A7R5KQU4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP033A7R5KQU4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP033A7R5KQU4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: