Part Details for AP033A1R0KQZ4A by Kyocera AVX Components
Overview of AP033A1R0KQZ4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP033A1R0KQZ4A
AP033A1R0KQZ4A CAD Models
AP033A1R0KQZ4A Part Data Attributes
|
AP033A1R0KQZ4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP033A1R0KQZ4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP033A1R0KQZ4A
This table gives cross-reference parts and alternative options found for AP033A1R0KQZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP033A1R0KQZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A1R0KXXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | AP033A1R0KQZ4A vs 0603A1R0KXXVD04 |
0603M1R0B250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AP033A1R0KQZ4A vs 0603M1R0B250BT |
AP033A1R0KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033A1R0KQZ4A vs AP033A1R0KQU2A |
C1608NP0109BFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | AP033A1R0KQZ4A vs C1608NP0109BFNS |
0603A1R0KXXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | AP033A1R0KQZ4A vs 0603A1R0KXXVD04MLS |
06033A1R0KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AP033A1R0KQZ4A vs 06033A1R0KAJ2A |
0603A1R0KXHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | AP033A1R0KQZ4A vs 0603A1R0KXHWD04MLS |
0603A1R0KXHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | AP033A1R0KQZ4A vs 0603A1R0KXHBMLS |
C1608NP0109BFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | AP033A1R0KQZ4A vs C1608NP0109BFTS |
NMC0603NPO1R0B25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AP033A1R0KQZ4A vs NMC0603NPO1R0B25TRPLP3KF |