Part Details for AP031C821KQT2A by Kyocera AVX Components
Overview of AP031C821KQT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP031C821KQT2A
AP031C821KQT2A CAD Models
AP031C821KQT2A Part Data Attributes
|
AP031C821KQT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP031C821KQT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP031C821KQT2A
This table gives cross-reference parts and alternative options found for AP031C821KQT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP031C821KQT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H1000821KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AP031C821KQT2A vs 0603H1000821KDT |
0603Y1000821KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AP031C821KQT2A vs 0603Y1000821KDT |
C0603X821K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | AP031C821KQT2A vs C0603X821K101PB |
101R14X821KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | AP031C821KQT2A vs 101R14X821KSE |
ERC0603X7R821K100D | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | AP031C821KQT2A vs ERC0603X7R821K100D |
101R14W821KV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | AP031C821KQT2A vs 101R14W821KV4U |
0603A1000821KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AP031C821KQT2A vs 0603A1000821KDR |
X7R0603ITTEB821K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AP031C821KQT2A vs X7R0603ITTEB821K |
0603Y1000821KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AP031C821KQT2A vs 0603Y1000821KDR |
AP031C821KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP031C821KQT2A vs AP031C821KQZ4A |