Datasheets
AP031C472KQZ2A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for AP031C472KQZ2A by Kyocera AVX Components

Overview of AP031C472KQZ2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for AP031C472KQZ2A

AP031C472KQZ2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP031C472KQZ2A Part Data Attributes

AP031C472KQZ2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AP031C472KQZ2A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND

Alternate Parts for AP031C472KQZ2A

This table gives cross-reference parts and alternative options found for AP031C472KQZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP031C472KQZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603B472K101S Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Knowles Capacitors AP031C472KQZ2A vs 0603B472K101S
0603B472K101D Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Knowles Capacitors AP031C472KQZ2A vs 0603B472K101D
0603X7R472KC3AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, American Technical Ceramics Corp AP031C472KQZ2A vs 0603X7R472KC3AB
101R14W472KV4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Johanson Dielectrics Inc AP031C472KQZ2A vs 101R14W472KV4
0603X7R472KW3AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, American Technical Ceramics Corp AP031C472KQZ2A vs 0603X7R472KW3AB
0603B472K101DT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, Knowles Capacitors AP031C472KQZ2A vs 0603B472K101DT
VJ0603Y472KLBAB2L CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon AP031C472KQZ2A vs VJ0603Y472KLBAB2L
0603X7R472KE3AT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, American Technical Ceramics Corp AP031C472KQZ2A vs 0603X7R472KE3AT
LD031C472KAB9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP Kyocera AVX Components AP031C472KQZ2A vs LD031C472KAB9A
0603X7R472KW3SB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, American Technical Ceramics Corp AP031C472KQZ2A vs 0603X7R472KW3SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP031C472KQZ2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP031C472KQZ2A by Kyocera AVX Components

  • Please alert me when AP031C472KQZ2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP031C472KQZ2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP031C472KQZ2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP031C472KQZ2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP031C472KQZ2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP031C472KQZ2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: