-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1581-1-ND
|
DigiKey | MOSFET N-CH 30V 9.5A/24A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248897 In Stock |
|
$0.0875 / $0.4100 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 240 |
|
$0.1629 / $0.5430 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 69 |
|
$0.1410 / $0.2115 | Buy Now |
DISTI #
AON7410
|
TME | Transistor: N-MOSFET, unipolar, 30V, 15A, 8.3W, DFN3x3 EP Min Qty: 3 | 1170 |
|
$0.1120 / $0.3120 | Buy Now |
|
ComSIT USA | 30V N-CHANNEL MOSFET Power Field-Effect Transistor, 24A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 30V 20m10V8A 2.5V250uA 1 N-Channel DFN-8(3x3) MOSFETs ROHS | 4768 |
|
$0.0338 / $0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON7410
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7410
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 24 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |