-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 12.8000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT | |
WBC4-4LC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2090
|
Newark | Ocxo, 12.8Mhz, Lvcmos, Smd, 9.7X7.5Mm, Frequency Nom:12.8Mhz, Frequency Stability +/-:20Ppb, Oscillator Output Compatibility:Lvcmos, Oscillator Case:Smd, 9.7Mm X 7.5Mm, Supply Voltage Nom:3.3V, Product Range:Aocjyr Series, Rohs Compliant: Yes |Abracon AOCJYR-12.800MHZ-M5649LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 245 |
|
$45.3000 | Buy Now |
DISTI #
535-12624-ND
|
DigiKey | XTAL OSC OCXO 12.8000MHZ LVCMOS Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOCJYR-12.800MHZ-M
|
Avnet Americas | OCXO, 12.8 MHz, 20 ppb, LVCMOS, SMD, 9.7mm x 7.5mm, 3.3 V, AOCJYR Series - Bulk (Alt: AOCJYR-12.800MHZ-M) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71320705
|
RS | Abracon Frequency Control - AOCJYR-12.800MHz-M5649LF | Abracon AOCJYR-12.800MHZ-M5649LF RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3500 / $49.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJYR-12.800MHZ-M5649LF
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJYR-12.800MHZ-M5649LF
Abracon Corporation
XTAL OSC OCXO 12.8000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 0.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 9.7mm x 7.5mm x 4.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1 W |