-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 10.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0374
|
Newark | Xtal Osc Vcocxo 10.0000Mhz Cmos/Tray Rohs Compliant: Yes |Abracon AOCJY3-10.000MHZ-E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.9700 / $207.7000 | Buy Now |
DISTI #
AOCJY3-10.000MHZ-E-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ CMOS Min Qty: 5 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$184.1240 | Buy Now |
DISTI #
AOCJY3-10.000MHZ-E
|
Avnet Americas | Controlled Oscillator 10MHz VC-OCXO CMOS 5-Pin DIP Tray - Trays (Alt: AOCJY3-10.000MHZ-E) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$187.4428 | Buy Now |
DISTI #
AOCJY3-10.000MHZ-E
|
Avnet Americas | OCXO, 10 MHz, 10 ppb, Sinewave, Through Hole, 25.4mm x 25.4mm, 3.3 V, AOCJY3 Series - Trays (Alt: AOCJY3-10.000MHZ-E) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$115.4785 | Buy Now |
DISTI #
815-AOCJY3-10M-E
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 10.0000MHZ CMOS RoHS: Compliant | 0 |
|
$184.1200 / $210.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$184.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.0700 / $184.1200 | Buy Now |
DISTI #
AOCJY3-10.000MHZ-E
|
Avnet Abacus | (Alt: AOCJY3-10.000MHZ-E) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY3-10.000MHZ-E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY3-10.000MHZ-E
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Manufacturer Series | AOCJY3 | |
Oscillator Type | CMOS |