-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 10.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0306
|
Newark | Xtal Osc Vcocxo 10.0000Mhz Snwv/Tray Rohs Compliant: Yes |Abracon AOCJY2-10.000MHZ-F-SW RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.9600 / $216.3000 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-F-SW-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ SNWV Min Qty: 5 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$191.7500 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-F
|
Avnet Americas | Controlled Oscillator 10MHz VC-OCXO Sinewave 5-Pin Tray - Trays (Alt: AOCJY2-10.000MHZ-F) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$190.5688 | Buy Now |
DISTI #
815-AOCJY2-10M-F-SW
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 10.0000MHZ SNWV RoHS: Compliant | 0 |
|
$191.7500 / $219.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$191.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.3200 / $191.7500 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-F-SW
|
Avnet Abacus | Controlled Oscillator 10MHz VC-OCXO Sinewave 5-Pin Tray (Alt: AOCJY2-10.000MHZ-F-SW) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY2-10.000MHZ-F-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY2-10.000MHZ-F-SW
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |