Transistors
AO9926C
Alpha & Omega Semiconductor
Description: Small Signal Field-Effect Transistor, 7.6A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOIC-8

Overview of AO9926C by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AO9926C by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 785-1564-1-ND
DigiKey MOSFET 2N-CH 20V 7.6A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.6400
  • 3,000 $0.2145
  • 6,000 $0.2036
  • 9,000 $0.1891
  • 30,000 $0.1847
$0.1847 / $0.6400 Buy Now
DISTI # AO9926C
TME Transistor: N-MOSFET x2, unipolar, 20V, 6.1A, 1.28W, SO8 Min Qty: 3 1954
  • 3 $0.3740
  • 25 $0.3600
  • 100 $0.3130
  • 500 $0.2810
  • 3,000 $0.2660
$0.2660 / $0.3740 Buy Now
DISTI # C1S111400004513
Chip1Stop Trans MOSFET N-CH 20V 7.6A 8-Pin SOIC RoHS: Compliant pbFree: Yes 245
  • 1 $1.8900
  • 100 $0.4910
$0.4910 / $1.8900 Buy Now

CAD Models for AO9926C by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AO9926C by Alpha & Omega Semiconductor

AO9926C
Alpha & Omega Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Part Package Code
SOT
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Alpha & Omega Semiconductors
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. AO9926C
    Alpha & Omega Semiconductor
    Small Signal Field-Effect Transistor, 7.6A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOIC-8
    VS

Related Parts for AO9926C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AO9926C by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AO9926C by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AO9926C would you like to use for your alert(s)?
  • Please alert me when AO9926C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AO9926C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AO9926C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AO9926C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AO9926C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AO9926C by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: