-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1100-2-ND
|
DigiKey | MOSFET 2N-CH 20V 7.6A 8SOIC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1847 / $0.2145 | Buy Now |
|
LCSC | 20V 7.6A 2W 23m10V7.6A 1.1V250uA 2 N-Channel SOIC-8 MOSFETs ROHS | 19 |
|
$0.0975 / $0.1821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO9926B
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO9926B
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Drain Current-Max (ID) | 7.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |