-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1063-1-ND
|
DigiKey | MOSFET 2N-CH 40V 6A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37622 In Stock |
|
$0.2250 / $0.8400 | Buy Now |
DISTI #
V72:2272_07841198
|
Arrow Electronics | Trans MOSFET N-CH 40V 6A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 118 |
|
$0.2308 / $0.4233 | Buy Now |
DISTI #
63427215
|
Verical | Trans MOSFET N-CH 40V 6A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2229 | Americas - 118 |
|
$0.2308 | Buy Now |
|
Bristol Electronics | 2655 |
|
RFQ | ||
|
Quest Components | 206 |
|
$1.4800 / $3.2000 | Buy Now | |
|
LCSC | 40V 6A 2W 30m6A10V 3V250uA 2 N-Channel SOIC-8 MOSFETs ROHS | 10 |
|
$0.8575 / $0.9094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO4840
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4840
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 10 mJ | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |