ANTAP281M5IB
Garmin Ltd
Description: Telecom Circuit, 1-Func, MODULE-20

Overview of ANTAP281M5IB by Garmin Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for ANTAP281M5IB by Garmin Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ANTAP281M5IB by Garmin Ltd

ANTAP281M5IB
Garmin Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GARMIN CANADA INC
Package Description
MODULE-20
Reach Compliance Code
unknown
Data Rate
1000 Mbps
JESD-30 Code
S-XXMA-N20
Length
20 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
3.89 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Width
20 mm
Want to compare parts?
  1. ANTAP281M5IB
    Garmin Ltd
    Telecom Circuit, 1-Func, MODULE-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ANTAP281M5IB by Garmin Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ANTAP281M5IB by Garmin Ltd

Select Manufacturer
Which Manufacturer of ANTAP281M5IB would you like to use for your alert(s)?
  • Please alert me when ANTAP281M5IB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ANTAP281M5IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ANTAP281M5IB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ANTAP281M5IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ANTAP281M5IB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ANTAP281M5IB by Garmin Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: