Part Details for ANT8010LL05R1516A by Pulse Electronics Corporation
Overview of ANT8010LL05R1516A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT8010LL05R1516A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8241
|
Newark | Chip Antenna, 1.602Ghz, Linear, 8010, Center Frequency:1.602Ghz, Antenna Case Size:8010, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT8010LL05R1516A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1500 | Buy Now |
DISTI #
50AK8240
|
Newark | Chip Antenna, 1.602Ghz, Linear, 8010, Center Frequency:1.602Ghz, Antenna Case Size:8010, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT8010LL05R1516A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
311-4601-1-ND
|
DigiKey | RF ANT 1.575GHZ/1.602GHZ CHIP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8968 In Stock |
|
$0.1099 / $0.5000 | Buy Now |
DISTI #
ANT8010LL05R1516A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 1.575GHz/1.602GHz 1.53dBi/1.69dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT8010LL05R1516A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1084 / $0.1232 | Buy Now |
DISTI #
603-ANT8010LL05R1516
|
Mouser Electronics | Antennas 8010 GPS/Glonass Ceramic Chip RoHS: Compliant | 3482 |
|
$0.1260 / $0.5600 | Buy Now |
|
Future Electronics | Antennas 8010 GPS/Glonass Ceramic Chip RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1037 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Chip RoHS: Compliant | 0 |
|
$0.1126 / $0.1290 | Buy Now |
DISTI #
ANT8010LL05R1516A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 1.575GHz/1.602GHz 1.53dBi/1.69dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT8010LL05R1516A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1084 / $0.1232 | Buy Now |