Part Details for ANT8010LL04R2400A by Pulse Electronics Corporation
Overview of ANT8010LL04R2400A by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ANT8010LL04R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8239
|
Newark | Chip Antenna, 2.4Ghz, Linear, 8010, Center Frequency:2.4Ghz, Antenna Case Size:8010, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT8010LL04R2400A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1180 | Buy Now |
DISTI #
50AK8238
|
Newark | Chip Antenna, 2.4Ghz, Linear, 8010, Center Frequency:2.4Ghz, Antenna Case Size:8010, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT8010LL04R2400A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
311-1550-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12028 In Stock |
|
$0.1222 / $0.4300 | Buy Now |
DISTI #
ANT8010LL04R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 2.5GHz 5.46dBi SMD 2-Pin 8010 T/R - Tape and Reel (Alt: ANT8010LL04R2400A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0972 | Buy Now |
DISTI #
603-ANT8010LL04R2400
|
Mouser Electronics | Antennas 2.4GHz 50 Ohm 1W CHIP ANTENNA RoHS: Compliant | 12419 |
|
$0.0860 / $0.3900 | Buy Now |
|
Future Electronics | RF ANT 2.4GHZ CHIP SOLDER SMD RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0818 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
6000 In Stock |
|
$0.0890 / $0.1066 | Buy Now |
DISTI #
66702303
|
Verical | Antenna Ceramic Chip 5.46dBi Gain 2500MHz T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.1400 | Buy Now |
DISTI #
ANT8010LL04R2400A
|
TTI | Antennas 2.4GHz 50 Ohm 1W CHIP ANTENNA RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1850 | Buy Now |
DISTI #
ANT8010LL04R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 2.5GHz 5.46dBi SMD 2-Pin 8010 T/R - Tape and Reel (Alt: ANT8010LL04R2400A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0972 | Buy Now |
Part Details for ANT8010LL04R2400A
ANT8010LL04R2400A CAD Models
ANT8010LL04R2400A Part Data Attributes:
|
ANT8010LL04R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT8010LL04R2400A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Application | BLUETOOTH/ISM/WIRELESS/ZIGBEE | |
Bandwidth | 170 MHz | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 1 W |