Part Details for ANT5320LL45R2400A by Pulse Electronics Corporation
Overview of ANT5320LL45R2400A by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT5320LL45R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3685
|
Newark | Ceramic Helix Chip Antenna, 2.4Ghz, 5320 Rohs Compliant: Yes |Pulse Electronics ANT5320LL45R2400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 887 |
|
$0.3320 / $0.4710 | Buy Now |
DISTI #
52AK8822
|
Newark | 5320 2.4G Ceramic Helix Chip Antenna, Type45/T&r Rohs Compliant: Yes |Pulse Electronics ANT5320LL45R2400A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1660 | Buy Now |
DISTI #
553-ANT5320LL45R2400ACT-ND
|
DigiKey | ANTENNA CHIP 2.4G HELIX Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10448 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
ANT5320LL45R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2.45GHz 2.78dBi 3-Pin SMD T/R - Tape and Reel (Alt: ANT5320LL45R2400A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1363 | Buy Now |
|
Future Electronics | Antenna Omni-Directional 5.22dBi Gain 2400MHz 2-Pin SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1147 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
156000 Partner Stock |
|
$0.1146 / $0.1535 | Buy Now |
DISTI #
000000000006263966
|
Sager | Antennas 5320 2.4G Ceramic Helix Chip Antenna, Type45 Min Qty: 1000 | 0 |
|
$0.1237 / $0.1324 | Buy Now |
DISTI #
ANT5320LL45R2400A
|
Avnet Asia | Chip Antenna Linear Single Band 50Ohm 2.45GHz 2.78dBi 3-Pin SMD T/R (Alt: ANT5320LL45R2400A) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1175 / $0.1324 | Buy Now |
|
LCSC | 5032 Antennas ROHS | 94 |
|
$0.4183 / $0.4449 | Buy Now |
|
Master Electronics | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
156000 Partner Stock |
|
$0.1146 / $0.1535 | Buy Now |