Part Details for ANT3216LL11R2455A by Pulse Electronics Corporation
Overview of ANT3216LL11R2455A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ANT3216LL11R2455A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8817
|
Newark | 3216 2.4/5G Ceramic Pifa-C Chip Antenna, Type11/T&r |Pulse ANT3216LL11R2455A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1460 | Buy Now |
DISTI #
553-ANT3216LL11R2455ACT-ND
|
DigiKey | ANTENNA CHIP 2.5/5G PIFA-C Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11768 In Stock |
|
$0.1681 / $0.5800 | Buy Now |
DISTI #
ANT3216LL11R2455A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2.45GHz/5.5GHz 0.45dBi/0.64dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT3216LL11R2455A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1058 / $0.1203 | Buy Now |
DISTI #
673-NT3216LL11R2455A
|
Mouser Electronics | Antennas 3216 2.4/5G Ceramic PIFA-C Chip Antenna, Type11 RoHS: Compliant | 0 |
|
$0.1070 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1013 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.1102 / $0.1320 | Buy Now |
DISTI #
ANT3216LL11R2455A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2.45GHz/5.5GHz 0.45dBi/0.64dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT3216LL11R2455A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1058 / $0.1203 | Buy Now |
DISTI #
ANT3216LL11R2455A
|
Avnet Asia | Chip Antenna Linear Dual Band 50Ohm 2.45GHz/5.5GHz 0.45dBi/0.64dBi 2-Pin SMD T/R (Alt: ANT3216LL11R2455A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |