Part Details for ANT3216A063R2455A by Pulse Electronics Corporation
Overview of ANT3216A063R2455A by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT3216A063R2455A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8813
|
Newark | 3216 2.4/5Ghz Al Pifa-C Chip Antenna, Type 63/T&r Rohs Compliant: Yes |Pulse Electronics ANT3216A063R2455A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
553-ANT3216A063R2455ACT-ND
|
DigiKey | ANTENNA CHIP 2.4/5GHZ PIFA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8980 In Stock |
|
$0.0776 / $0.3500 | Buy Now |
DISTI #
ANT3216A063R2455A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2.45GHz/5.5GHz 1.59dBi/2.23dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT3216A063R2455A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0765 / $0.0870 | Buy Now |
DISTI #
673-NT3216A063R2455A
|
Mouser Electronics | Antennas 3216 2.4/5GHz AL PIFA-C Chip Antenna, Type 63 RoHS: Compliant | 0 |
|
$0.0770 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0732 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
ANT3216A063R2455A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2.45GHz/5.5GHz 1.59dBi/2.23dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT3216A063R2455A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0765 / $0.0870 | Buy Now |
DISTI #
ANT3216A063R2455A
|
Avnet Asia | Chip Antenna Linear Dual Band 50Ohm 2.45GHz/5.5GHz 1.59dBi/2.23dBi 2-Pin SMD T/R (Alt: ANT3216A063R2455A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0889 / $0.1002 | Buy Now |
DISTI #
4125785
|
Farnell | AL PIFA-C CHIP ANTENNA, 2.45GHZ, 3216 RoHS: Compliant Min Qty: 3000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.2422 | Buy Now |
Part Details for ANT3216A063R2455A
ANT3216A063R2455A CAD Models
ANT3216A063R2455A Part Data Attributes:
|
ANT3216A063R2455A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT3216A063R2455A
Pulse Electronics Corporation
Mobile Station Antenna, 2400MHz Min, 2500MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Application | ISM/WIRELESS | |
Bandwidth | 90 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 1 W |