Part Details for ANT3216A063R2400A by Pulse Electronics Corporation
Overview of ANT3216A063R2400A by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT3216A063R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6907
|
Newark | Al-Pifa-C Chip Antenna, 2.45Ghz, 3216 Rohs Compliant: Yes |Pulse Electronics ANT3216A063R2400A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1910 |
|
$0.2240 / $0.4200 | Buy Now |
DISTI #
50AK8230
|
Newark | Chip Antenna, 2.45Ghz, Linear, 3216, Center Frequency:2.45Ghz, Antenna Case Size:3216, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT3216A063R2400A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
50AK8231
|
Newark | Chip Antenna, 2.45Ghz, Linear, 3216, Center Frequency:2.45Ghz, Antenna Case Size:3216, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT3216A063R2400A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
311-1542-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12473 In Stock |
|
$0.0807 / $0.3700 | Buy Now |
DISTI #
ANT3216A063R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 2.5GHz 1.69dBi SMD 2-Pin 3216 T/R - Tape and Reel (Alt: ANT3216A063R2400A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0765 / $0.0870 | Buy Now |
DISTI #
603-ANT3216A063R2400
|
Mouser Electronics | Antennas 1W, 2.45GHz, 3216 RoHS: Compliant | 20195 |
|
$0.0770 / $0.3500 | Buy Now |
DISTI #
V72:2272_25689181
|
Arrow Electronics | Antenna Chip 1.69dBi Gain 2500MHz 2-Pin Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1829 Container: Cut Strips | Americas - 5644 |
|
$0.0228 / $0.0868 | Buy Now |
DISTI #
E54:1762_16553836
|
Arrow Electronics | Antenna Chip 1.69dBi Gain 2500MHz 2-Pin Chip T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2349 | Europe - 3000 |
|
$0.0741 / $0.0873 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0732 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
16400 Partner Stock |
|
$0.0797 / $0.0954 | Buy Now |
Part Details for ANT3216A063R2400A
ANT3216A063R2400A CAD Models
ANT3216A063R2400A Part Data Attributes:
|
ANT3216A063R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT3216A063R2400A
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks |