Part Details for ANT2012LL13R2400A by Pulse Electronics Corporation
Overview of ANT2012LL13R2400A by Pulse Electronics Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ANT2012LL13R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6906
|
Newark | Ceramic Pifa-C Chip Antenna, 2.4G, 2012 Rohs Compliant: Yes |Pulse Electronics ANT2012LL13R2400A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3880 |
|
$0.3890 / $0.5180 | Buy Now |
DISTI #
50AK8228
|
Newark | Chip Antenna, 2.45Ghz, Linear, 2012, Center Frequency:2.45Ghz, Antenna Case Size:2012, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT2012LL13R2400A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
50AK8227
|
Newark | Chip Antenna, 2.45Ghz, Linear, 2012, Center Frequency:2.4Ghz, Antenna Case Size:2012, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT2012LL13R2400A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
311-1534-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9388 In Stock |
|
$0.0732 / $0.4600 | Buy Now |
DISTI #
ANT2012LL13R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2.45GHz 2.72dBi 3-Pin SMD T/R - Tape and Reel (Alt: ANT2012LL13R2400A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0701 / $0.0798 | Buy Now |
DISTI #
603-ANT2012LL13R2400
|
Mouser Electronics | Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA RoHS: Compliant | 2997 |
|
$0.0790 / $0.4600 | Buy Now |
DISTI #
V72:2272_25688394
|
Arrow Electronics | Antenna Chip 2.72dBi Gain 2500MHz T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2110 Container: Cut Strips | Americas - 6607 |
|
$0.3335 / $0.3789 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0671 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.0730 / $0.0875 | Buy Now |
DISTI #
60266825
|
Verical | Antenna Chip 2.72dBi Gain 2500MHz T/R Min Qty: 18 Package Multiple: 1 Date Code: 2110 | Americas - 6607 |
|
$0.3335 / $0.3732 | Buy Now |
Part Details for ANT2012LL13R2400A
ANT2012LL13R2400A CAD Models
ANT2012LL13R2400A Part Data Attributes:
|
ANT2012LL13R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT2012LL13R2400A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |