Part Details for ANT2012LL00R2400A by Pulse Electronics Corporation
Overview of ANT2012LL00R2400A by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for ANT2012LL00R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8226
|
Newark | Chip Antenna, 2.45Ghz, Linear, 2012, Center Frequency:2.4Ghz, Antenna Case Size:2012, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT2012LL00R2400A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1200 | Buy Now |
DISTI #
50AK8225
|
Newark | Chip Antenna, 2.45Ghz, Linear, 2012, Center Frequency:2.4Ghz, Antenna Case Size:2012, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT2012LL00R2400A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
311-4589-1-ND
|
DigiKey | RF ANT 2.45GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11421 In Stock |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
ANT2012LL00R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2.4GHz 3.77dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT2012LL00R2400A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0986 | Buy Now |
DISTI #
603-ANT2012LL00R2400
|
Mouser Electronics | Antennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA RoHS: Compliant | 4918 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0830 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
20000 Partner Stock |
|
$0.0903 / $0.1032 | Buy Now |
DISTI #
76083885
|
Verical | Antenna Chip 3.77dBi Gain 2500MHz T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.1950 / $0.2190 | Buy Now |
DISTI #
ANT2012LL00R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2.4GHz 3.77dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT2012LL00R2400A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0986 | Buy Now |
DISTI #
ANT2012LL00R2400A
|
Avnet Asia | Chip Antenna Linear Single Band 50Ohm 2.4GHz 3.77dBi 2-Pin SMD T/R (Alt: ANT2012LL00R2400A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1254 / $0.1413 | Buy Now |