-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8811
|
Newark | 1608 2.4/5Ghz Ceramic Pifa-C Chip Antenna,/T&r |Pulse ANT1608LL14R2455A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
16AM5019
|
Newark | Chip Antenna, 2.45Ghz/5.5Ghz, 3.43Dbi Rohs Compliant: Yes |Pulse Electronics ANT1608LL14R2455A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2650 / $0.5160 | Buy Now |
DISTI #
311-4595-1-ND
|
DigiKey | RF ANT 2.45GHZ/5.5GHZ CHIP SLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183 In Stock |
|
$0.0796 / $0.6200 | Buy Now |
DISTI #
ANT1608LL14R2455A
|
Avnet Americas | Chip Antenna Linear Dual Band 50 Ohm 5.5GHz 3.43dBi SMD 2-Pin SMD T/R - Tape and Reel (Alt: ANT1608LL14R2455A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 / $0.0870 | Buy Now |
DISTI #
603-ANT1608LL14R2455
|
Mouser Electronics | Antennas 1608 2.4/5GHz Ceramic Chip RoHS: Compliant | 0 |
|
$0.0900 / $0.0990 | Order Now |
|
Future Electronics | 1608 2.4G & 5G Wi-Fi Surface Mount Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0765 / $0.0852 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.0766 / $0.0909 | Buy Now |
DISTI #
000000000006263741
|
Sager | Antennas 1608 2.4/5GHz Ceramic Chip Min Qty: 4000 | 0 |
|
$0.0790 / $0.0811 | Buy Now |
DISTI #
ANT1608LL14R2455A
|
Avnet Abacus | Chip Antenna Linear Dual Band 50 Ohm 5.5GHz 3.43dBi SMD 2-Pin SMD T/R - Tape and Reel (Alt: ANT1608LL14R2455A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ANT1608LL14R2455A
|
Avnet Asia | Chip Antenna Linear Dual Band 50 Ohm 5.5GHz 3.43dBi SMD 2-Pin SMD T/R (Alt: ANT1608LL14R2455A) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0750 / $0.0845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT1608LL14R2455A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1608LL14R2455A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics |