Part Details for ANT-2.4-WRT-MON-RPS by TE Connectivity
Overview of ANT-2.4-WRT-MON-RPS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC6803IG-1#PBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for ANT-2.4-WRT-MON-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5440
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 2.7Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Zigbee/Ism/Iot, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Rp Sma Connector, Gain:2.7Dbi, Vswr:1.7, Input Power:5W, Input Impedance:50Ohmrohs Compliant: Yes |Linx Te Connectivity ANT-2.4-WRT-MON-RPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$14.3000 | Buy Now |
DISTI #
ANT-2.4-WRT-MON-RPS-ND
|
DigiKey | RF ANT 2.4GHZ DOME RP-SMA PNL MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
293 In Stock |
|
$15.1875 / $17.1100 | Buy Now |
DISTI #
712-ANT2.4WRTMON-RPS
|
Mouser Electronics | Antennas 2.4 GHz Antenna WRT Monopole RP-SMA RoHS: Compliant | 179 |
|
$15.3800 / $15.8100 | Buy Now |
|
Onlinecomponents.com | Antenna Dome Mon 2.4GHz RG174 RPS RoHS: Compliant |
100 In Stock |
|
$14.2800 / $20.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0800 / $31.5900 | Buy Now |
DISTI #
73589707
|
Verical | Monopole Antenna RoHS: Compliant Min Qty: 97 Package Multiple: 97 | Americas - 97 |
|
$16.7700 | Buy Now |
|
Master Electronics | Antenna Dome Mon 2.4GHz RG174 RPS RoHS: Compliant |
100 In Stock |
|
$14.2800 / $20.0700 | Buy Now |
Part Details for ANT-2.4-WRT-MON-RPS
ANT-2.4-WRT-MON-RPS CAD Models
ANT-2.4-WRT-MON-RPS Part Data Attributes
|
ANT-2.4-WRT-MON-RPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-2.4-WRT-MON-RPS
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |