Part Details for ANT-2.4-PW-QW-UFL by TE Connectivity
Overview of ANT-2.4-PW-QW-UFL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-2.4-PW-QW-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5439
|
Newark | Rf Antenna, 2.35 To 2.6Ghz, 1.1Dbi, Antenna Type:Ism, Frequency Min:2.35Ghz, Frequency Max:2.6Ghz, Antenna Mounting:Mhf1/Ufl Connector, Gain:1.6Dbi, Vswr:1.9, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Linx Te Connectivity ANT-2.4-PW-QW-UFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$14.3700 / $17.1400 | Buy Now |
DISTI #
ANT-2.4-PW-QW-UFL-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR CAB PAN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
102 In Stock |
|
$7.9731 / $10.1200 | Buy Now |
DISTI #
712-ANT-2.4-PW-QWUFL
|
Mouser Electronics | Antennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL RoHS: Compliant | 255 |
|
$8.1800 / $8.9600 | Buy Now |
DISTI #
E02:0323_22144318
|
Arrow Electronics | Antenna Whip 1.6dBi Gain 2600MHz RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2318 | Europe - 100 |
|
$6.0405 / $6.1139 | Buy Now |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip 2.4GHz 1.32 UFL RoHS: Compliant |
100 In Stock |
|
$7.9900 / $11.8600 | Buy Now |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip 2.4GHz 1.32 UFL RoHS: Compliant | 0 |
|
$9.4400 / $13.7600 | Buy Now |
DISTI #
68399547
|
Verical | Antenna Whip 1.6dBi Gain 2600MHz RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2318 | Americas - 100 |
|
$6.1587 / $6.2335 | Buy Now |
|
Master Electronics | Antenna 1/2 Wave Whip 2.4GHz 1.32 UFL RoHS: Compliant |
100 In Stock |
|
$7.9900 / $11.8600 | Buy Now |