Part Details for ANN-100 by Cooper Industries
Overview of ANN-100 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ANN-100
ANN-100 CAD Models
ANN-100 Part Data Attributes
|
ANN-100
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
ANN-100
Cooper Industries
Electric Fuse, Very Fast Blow, 100A, 125VAC, 80VDC, 2500A (IR), Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 22.2 mm | |
Body Length or Diameter | 81 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | TAB/BLADE |