Part Details for ANM-1508 by L-com Inc
Overview of ANM-1508 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5GLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5JLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for ANM-1508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4324
|
Newark | Rf Coax Conn, N Plug, Cable, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7808, Ca-240, Lmr-240, Wbc-240, Contact Material:Brass Rohs Compliant: Yes |L-Com ANM-1508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1879 |
|
$6.5900 | Buy Now |
DISTI #
5073-ANM-1508-ND
|
DigiKey | CONN-MALE CRIMP LMR240 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$5.3069 / $11.1700 | Buy Now |
DISTI #
71575196
|
RS | Connector, Type N, Male, Crimp, for 240-Series Cable, 50 Ohms, Gold Plating Pin | L-com ANM-1508 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$5.7000 / $6.6200 | Buy Now |
|
Onlinecomponents.com | CONN-MALE CRIMP LMR240 RoHS: Compliant | 0 |
|
$5.6700 / $8.5000 | Buy Now |
DISTI #
77732364
|
Verical | ANM-1508 Min Qty: 14 Package Multiple: 1 | Americas - 1456 |
|
$3.3450 / $6.6900 | Buy Now |
DISTI #
ANM-1508
|
L-com US | This Type N Male Crimp Connector is ideal for WLAN and RF applications. The ANM-1508 takes advantage of its gold plated contact in order to minimize signal loss. This connector is compatible with WBC-240, LMR®240, L-com CA-240 and Belden 74808 cables. Order online today!. Min Qty: 1 Package Multiple: 1 | 1456 |
|
$3.3500 / $6.6900 | Buy Now |
Part Details for ANM-1508
ANM-1508 CAD Models
ANM-1508 Part Data Attributes
|
ANM-1508
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ANM-1508
L-com Inc
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.76 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2500VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |