Part Details for ANL-675 by Eaton Bussmann
Overview of ANL-675 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ANL-675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2091
|
Newark | Fuse Holder 32Vac, 2.7Ka, 675A Non Time Delay |Eaton Bussmann ANL-675 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0100 / $257.2800 | Buy Now |
DISTI #
ANL-675-ND
|
DigiKey | FUSE STRIP 675A 80VDC RECT Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.7640 | Buy Now |
DISTI #
71390778
|
RS | BUSS AIRCRAFT LIMITER | Bussmann by Eaton ANL-675 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$222.3800 | RFQ |
DISTI #
000000000000557556
|
Sager | Specialty Fuses 32VAC 2.7kA 675A Non Time Delay Min Qty: 5 | 0 |
|
$168.3800 / $173.8100 | Buy Now |
Part Details for ANL-675
ANL-675 CAD Models
ANL-675 Part Data Attributes
|
ANL-675
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ANL-675
Eaton Bussmann
ELECTRIC FUSE, 675A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 2700 A | |
Body Height | 81 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 675 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |