Part Details for ANFCA-101-2515-A02 by Abracon Corporation
Overview of ANFCA-101-2515-A02 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-.5-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for ANFCA-101-2515-A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24917263
|
Arrow Electronics | Antenna Flexible NFC Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1810 | Americas - 775 |
|
$1.3750 | Buy Now |
DISTI #
44703346
|
Verical | Antenna Flexible NFC Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1810 | Americas - 775 |
|
$1.6575 | Buy Now |
DISTI #
ANFCA-101-2515-A02
|
Avnet Abacus | Flexible NFC Antenna with Ferrite 13.56MHz Box (Alt: ANFCA-101-2515-A02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600660769
|
Chip1Stop | Unclassified | 775 |
|
$1.6700 | Buy Now |
|
Symmetry Electronics | NFC ANTENNA FOR IOT Min Qty: 1 | 0 |
|
$3.4000 | Buy Now |