Part Details for AND113G by Purdy Electronics Corporation
Overview of AND113G by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Part Details for AND113G
AND113G CAD Models
AND113G Part Data Attributes
|
AND113G
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND113G
Purdy Electronics Corporation
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 565 nm | |
Viewing Angle | 50 deg |