Part Details for ANCT375-375G50 by Spectrum Control
Overview of ANCT375-375G50 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ANCT375-375G50
ANCT375-375G50 CAD Models
ANCT375-375G50 Part Data Attributes
|
ANCT375-375G50
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ANCT375-375G50
Spectrum Control
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |
Alternate Parts for ANCT375-375G50
This table gives cross-reference parts and alternative options found for ANCT375-375G50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ANCT375-375G50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ANCT375-375G50 | RF/Microwave Termination, 0MHz Min, 1000MHz Max, 50ohm | Cobham RFMW Solutions | ANCT375-375G50 vs ANCT375-375G50 |