Part Details for ANCT350-225G50R0J by Aeroflex Inc
Overview of ANCT350-225G50R0J by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ANCT350-225G50R0J
ANCT350-225G50R0J CAD Models
ANCT350-225G50R0J Part Data Attributes
|
ANCT350-225G50R0J
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
ANCT350-225G50R0J
Aeroflex Inc
RF/Microwave Termination, 0 MHz - 2000 MHz 50 ohm RF/MICROWAVE TERMINATION, ROHS COMPLIANT, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |
Alternate Parts for ANCT350-225G50R0J
This table gives cross-reference parts and alternative options found for ANCT350-225G50R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ANCT350-225G50R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ANCT350-225G50R0J | RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2 | Spectrum Control | ANCT350-225G50R0J vs ANCT350-225G50R0J |
ANCT350-225G50R0J | RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2 | Cobham RFMW Solutions | ANCT350-225G50R0J vs ANCT350-225G50R0J |