ANCT350-225G1000J
Description: RF/Microwave Termination, 0MHz Min, 2000MHz Max, 100ohm, ROHS COMPLIANT PACKAGE-2

Overview of ANCT350-225G1000J by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for ANCT350-225G1000J by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ANCT350-225G1000J by Cobham PLC

ANCT350-225G1000J
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
Characteristic Impedance
100 Ω
Construction
COMPONENT
Input Power-Max (CW)
50 dBm
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
VSWR-Max
1.25
Want to compare parts?
  1. ANCT350-225G1000J
    Cobham PLC
    RF/Microwave Termination, 0MHz Min, 2000MHz Max, 100ohm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ANCT350-225G1000J by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ANCT350-225G1000J by Cobham PLC

  • Please alert me when ANCT350-225G1000J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ANCT350-225G1000J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ANCT350-225G1000J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ANCT350-225G1000J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ANCT350-225G1000J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ANCT350-225G1000J by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: