ANCH200-200X1000J
Description: RF/Microwave Termination, 0 MHz - 4000 MHz 100 ohm RF/MICROWAVE TERMINATION, ROHS COMPLIANT, DIE

Overview of ANCH200-200X1000J by Aeroflex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ANCH200-200X1000J by Aeroflex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ANCH200-200X1000J by Aeroflex Inc

ANCH200-200X1000J
Aeroflex Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/KDI INC
Reach Compliance Code
unknown
Characteristic Impedance
100 Ω
Construction
COMPONENT
Input Power-Max (CW)
44.77 dBm
JESD-609 Code
e4
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
Silver (Ag) - with Nickel (Ni) barrier
VSWR-Max
1.25
Want to compare parts?
  1. ANCH200-200X1000J
    Aeroflex Inc
    RF/Microwave Termination, 0 MHz - 4000 MHz 100 ohm RF/MICROWAVE TERMINATION, ROHS COMPLIANT, DIE
    VS

Alternate Parts for ANCH200-200X1000J

This table gives cross-reference parts and alternative options found for ANCH200-200X1000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ANCH200-200X1000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ANCH200-200X1000J RF/Microwave Termination, 0MHz Min, 4000MHz Max, 100ohm, ROHS COMPLIANT PACKAGE-2 Spectrum Control ANCH200-200X1000J vs ANCH200-200X1000J
Part Number Description Manufacturer Compare
ANCH200-200X1000J RF/Microwave Termination, 0MHz Min, 4000MHz Max, 100ohm, ROHS COMPLIANT PACKAGE-2 Spectrum Control ANCH200-200X1000J vs ANCH200-200X1000J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ANCH200-200X1000J by Aeroflex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ANCH200-200X1000J by Aeroflex Inc

  • Please alert me when ANCH200-200X1000J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ANCH200-200X1000J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ANCH200-200X1000J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ANCH200-200X1000J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ANCH200-200X1000J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ANCH200-200X1000J by Aeroflex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: