Part Details for ANC350-225X100OJ by Aeroflex Inc
Overview of ANC350-225X100OJ by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ANC350-225X100OJ
ANC350-225X100OJ CAD Models
ANC350-225X100OJ Part Data Attributes
|
ANC350-225X100OJ
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
ANC350-225X100OJ
Aeroflex Inc
RF/Microwave Termination, 0 MHz - 2000 MHz 100 ohm RF/MICROWAVE TERMINATION
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |
Alternate Parts for ANC350-225X100OJ
This table gives cross-reference parts and alternative options found for ANC350-225X100OJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ANC350-225X100OJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ANC350-225X100OJ | RF/Microwave Termination, 0MHz Min, 2000MHz Max, 100ohm, | Spectrum Control | ANC350-225X100OJ vs ANC350-225X100OJ |