Part Details for ANC250-375X100OJ by Spectrum Control
Overview of ANC250-375X100OJ by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Entertainment and Gaming
Automotive
Part Details for ANC250-375X100OJ
ANC250-375X100OJ CAD Models
ANC250-375X100OJ Part Data Attributes
|
ANC250-375X100OJ
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ANC250-375X100OJ
Spectrum Control
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 100ohm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50.97 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |