Part Details for AN87C196JQ by Intel Corporation
Overview of AN87C196JQ by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AN87C196JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AN87C196JQ-ND
|
DigiKey | 16-BIT, OTPROM, 8096 CPU, 8MHZ Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3864 In Stock |
|
$4.3400 | Buy Now |
DISTI #
AN87C196JQ
|
Avnet Americas | - Rail/Tube (Alt: AN87C196JQ) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3864 Partner Stock |
|
$3.6000 / $4.2919 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 8MHz, CMOS, PQCC52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3864 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for AN87C196JQ
AN87C196JQ CAD Models
AN87C196JQ Part Data Attributes
|
AN87C196JQ
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AN87C196JQ
Intel Corporation
Microcontroller, 16-Bit, OTPROM, 8096 CPU, 8MHz, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | 8096 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 488 | |
ROM (words) | 6144 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 8 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AN87C196JQ
This table gives cross-reference parts and alternative options found for AN87C196JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN87C196JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N87C196JQ | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 8MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | AN87C196JQ vs N87C196JQ |
N87C196JQ | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | AN87C196JQ vs N87C196JQ |
AN87C196JQ | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | AN87C196JQ vs AN87C196JQ |