Part Details for AN8798JC by Intel Corporation
Overview of AN8798JC by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AN8798JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AN8798JC-ND
|
DigiKey | 16-BIT, OTPROM, 8096 CPU, 12MHZ Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1025 In Stock |
|
$50.8200 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 12MHz, CMOS, PQCC52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1025 |
|
$41.5400 / $48.8700 | Buy Now |
|
ComSIT USA | ADVANCED 16-BIT MICROCONTROLLER WITH 8-OR 16-BIT EXTERNAL BUS Microcontroller, 16-Bit, OTPROM, 8096 CPU, 12MHz, CMOS, PQCC52 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AN8798JC
AN8798JC CAD Models
AN8798JC Part Data Attributes
|
AN8798JC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AN8798JC
Intel Corporation
Microcontroller, 16-Bit, OTPROM, 8096 CPU, 12MHz, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | 8096 | |
Clock Frequency-Max | 12.05 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 360 | |
ROM (words) | 6144 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |