Part Details for AN7234S by Panasonic Electronic Components
Overview of AN7234S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AN7234S
AN7234S CAD Models
AN7234S Part Data Attributes:
|
AN7234S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7234S
Panasonic Electronic Components
Audio Tuner, PDSO16, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AN7234S
This table gives cross-reference parts and alternative options found for AN7234S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7234S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | AN7234S vs KA2297D |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | AN7234S vs CXA1355L |
TA1284FN | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | AN7234S vs TA1284FN |
TDA5630BTD-T | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | AN7234S vs TDA5630BTD-T |
TA1281F | IC 3-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | AN7234S vs TA1281F |
CXA1695L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, EIAJ, PLASTIC, SZIP-16 | Sony Semiconductor | AN7234S vs CXA1695L |
LA1175M | Audio Tuner, 1-Band, PDSO16, MFP-16 | SANYO Electric Co Ltd | AN7234S vs LA1175M |
TDA5630BTD | IC 2-BAND, VIDEO TUNER, PDSO16, Tuner IC | NXP Semiconductors | AN7234S vs TDA5630BTD |
NJM2531AV | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | AN7234S vs NJM2531AV |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | AN7234S vs RFFC0085SR |