Part Details for AN7030S by Panasonic Electronic Components
Overview of AN7030S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7030S
AN7030S CAD Models
AN7030S Part Data Attributes
|
AN7030S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7030S
Panasonic Electronic Components
Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDSO42, 0.450 INCH, PLASTIC, SSOP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO REQUIRES 4.5V TO 9.5V SUPPLY | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PDSO-G42 | |
Length | 21.25 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 9.5 mm |