Part Details for AN5274 by Panasonic Electronic Components
Overview of AN5274 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AN5274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AUDIO AMP 2CH 4W SIL-12 W/FIN | 3370 |
|
RFQ |
Part Details for AN5274
AN5274 CAD Models
AN5274 Part Data Attributes:
|
AN5274
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5274
Panasonic Electronic Components
Audio Amplifier, 2 Channel(s), Bipolar, PSFM12,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , SIP12,.07TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 4.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max (Vsup) | 27.5 V | |
Supply Voltage-Min (Vsup) | 14.2 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |