Part Details for AN5-14XF by Smiths Group
Overview of AN5-14XF by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN5-14XF
AN5-14XF CAD Models
AN5-14XF Part Data Attributes
|
AN5-14XF
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
AN5-14XF
Smiths Group
Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |
Alternate Parts for AN5-14XF
This table gives cross-reference parts and alternative options found for AN5-14XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5-14XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5-13XF | Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE-2 | EMC Technology RF Labs | AN5-14XF vs AN5-13XF |
AN5-14XF | Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE-2 | EMC Technology RF Labs | AN5-14XF vs AN5-14XF |
AN5-13XF | Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE-2 | Smiths Group | AN5-14XF vs AN5-13XF |