Part Details for AN2163FHP by Panasonic Electronic Components
Overview of AN2163FHP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AN2163FHP
AN2163FHP CAD Models
AN2163FHP Part Data Attributes:
|
AN2163FHP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN2163FHP
Panasonic Electronic Components
Consumer Circuit, Bipolar, PQFP80, 12 X 12 MM, PLASTIC, SQFH-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |