Part Details for AN20ZE0123MT3 by Kyocera AVX Components
Overview of AN20ZE0123MT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN20ZE0123MT3
AN20ZE0123MT3 CAD Models
AN20ZE0123MT3 Part Data Attributes
|
AN20ZE0123MT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN20ZE0123MT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AN20ZE0123MT3
This table gives cross-reference parts and alternative options found for AN20ZE0123MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN20ZE0123MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H1000123MXBS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Knowles Capacitors | AN20ZE0123MT3 vs 1206H1000123MXBS02A |
C1206Q123M1XAC7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | KEMET Corporation | AN20ZE0123MT3 vs C1206Q123M1XAC7246 |
1206B123M101DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Knowles Capacitors | AN20ZE0123MT3 vs 1206B123M101DT |
1206H1000123MXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Knowles Capacitors | AN20ZE0123MT3 vs 1206H1000123MXTS02A5 |
AN20ZE0123MT6 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Kyocera AVX Components | AN20ZE0123MT3 vs AN20ZE0123MT6 |
AC20ZE0123M2Y | CAP,CERAMIC,12NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | AN20ZE0123MT3 vs AC20ZE0123M2Y |
1206J1000123MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AN20ZE0123MT3 vs 1206J1000123MXB |
1206B123M101DH-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Knowles Capacitors | AN20ZE0123MT3 vs 1206B123M101DH-HB |
1206F1000123MXTS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Knowles Capacitors | AN20ZE0123MT3 vs 1206F1000123MXTS02A |
1206F1000123MXRS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Knowles Capacitors | AN20ZE0123MT3 vs 1206F1000123MXRS02A5 |